5413631-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 2,496
Unit Price: $66.25000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 54
Unit Price: $81.11900
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,373
Unit Price: $27.11720
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $39.08000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $16.68585
Datasheet

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: $51.43610

Parametric Equivalent


Pomona Electronics
In Stock: 228
Unit Price: $163.09000
Datasheet

Parametric Equivalent


Pomona Electronics
In Stock: 0
Unit Price: $163.08924
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 26
Unit Price: $391.85000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $164.11025
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $132.10850
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $404.74000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $125.55520
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $190.02120
5413631-1, 5413631-2,5413631-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5413631-1, 5413631-2,5413631-3
5413631-2
5413631-2

5413631-2

DigiKey Part Number
A32271-ND
Manufacturer
Manufacturer Product Number
5413631-2
Description
CONN BNC JACK R/A 50 OHM PCB
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
5413631-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Bayonet Lock
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Zinc
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes