
53915-2 | |
|---|---|
DigiKey Part Number | A09064TR-ND - Tape & Reel (TR) A09064CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 53915-2 |
Description | CONN SPLICE 10-22 AWG CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 10-22 AWG Transparent |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 10-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Transparent | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $9.24400 | $92.44 |
| 25 | $8.66120 | $216.53 |
| 50 | $8.24820 | $412.41 |
| 100 | $7.85420 | $785.42 |
| 250 | $7.36156 | $1,840.39 |
| 500 | $7.01010 | $3,505.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.16287 | $9,244.31 |
| 3,000 | $5.86882 | $17,606.46 |
| 4,500 | $5.70341 | $25,665.35 |
| 7,500 | $5.50167 | $41,262.53 |
| 10,500 | $5.37274 | $56,413.77 |
| 15,000 | $5.27885 | $79,182.75 |



