53175
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53175-1

DigiKey Part Number
A0943-ND
Manufacturer
Manufacturer Product Number
53175-1
Description
CONN SPADE TERM 16-22AWG #4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
53175-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
4 Stud
Width - Outer Edges
0.203" (5.16mm)
Length - Overall
0.576" (14.63mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.181" (4.60mm)
Tongue Inside Opening
0.112" (2.84mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,703
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.26000$3.26
10$2.75800$27.58
25$2.58480$64.62
50$2.46060$123.03
100$2.34310$234.31
250$2.19628$549.07
500$2.09118$1,045.59
1,000$1.99133$1,991.33
3,000$1.84268$5,528.04
Manufacturers Standard Package