
53005-1 | |
|---|---|
DigiKey Part Number | A117701-ND |
Manufacturer | |
Manufacturer Product Number | 53005-1 |
Description | CONN SPADE TERM 16-22AWG #5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53005-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 5 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.576" (14.63mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.098" (2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $2.55400 | $25.54 |
| 25 | $2.39520 | $59.88 |
| 50 | $2.28120 | $114.06 |
| 100 | $2.17100 | $217.10 |
| 250 | $2.03504 | $508.76 |
| 500 | $1.93780 | $968.90 |
| 1,000 | $1.84521 | $1,845.21 |
| 3,000 | $1.70749 | $5,122.47 |

