
52943-1 | |
|---|---|
DigiKey Part Number  | A28184TR-ND - Tape & Reel (TR) A28184CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | 52943-1  | 
Description  | CONN SPADE TERM 10-12AWG #10 YEL  | 
Manufacturer Standard Lead Time  | 30 Weeks  | 
Customer Reference  | |
Detailed Description  | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 52943-1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Terminal Type  | Spring, Snap  | |
Stud/Tab Size  | 10 Stud  | |
Width - Outer Edges  | 0.406" (10.31mm)  | |
Length - Overall  | 1.100" (27.94mm)  | |
Mounting Type  | Free Hanging (In-Line)  | |
Termination  | Crimp  | |
Wire Gauge  | 10-12 AWG  | |
Insulation  | Insulated  | |
Features  | Serrated Termination  | |
Color  | Yellow  | |
Contact Finish  | Tin  | |
Contact Material  | Phosphor Bronze  | |
Insulation Diameter  | 0.150" ~ 0.250" (3.81mm ~ 6.35mm)  | |
Material - Insulation  | Polyamide (PA), Nylon  | |
Length - Ring Center to Termination  | 0.276" (7.01mm)  | |
Length - Termination  | 0.601" (15.27mm)  | |
Tongue Inside Opening  | 0.190" (4.83mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.14000 | $5.14 | 
| 10 | $4.35700 | $43.57 | 
| 25 | $4.08240 | $102.06 | 
| 50 | $3.88500 | $194.25 | 
| 100 | $3.69990 | $369.99 | 
| 250 | $3.46768 | $866.92 | 
| 500 | $3.30208 | $1,651.04 | 
| 1,000 | $3.14437 | $3,144.37 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $2.80010 | $7,000.25 | 
| 5,000 | $2.66646 | $13,332.30 | 
| 7,500 | $2.59129 | $19,434.67 | 
| 12,500 | $2.49961 | $31,245.12 | 
| 17,500 | $2.44104 | $42,718.20 | 
| 25,000 | $2.38042 | $59,510.50 | 











