cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5223004-5

DigiKey Part Number
5223004-5-ND
Manufacturer
Manufacturer Product Number
5223004-5
Description
CONN RCPT FUTUREBUS 150P EDGE MT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural Futurebus
Datasheet
 Datasheet
EDA/CAD Models
5223004-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Futurebus
Number of Positions
150
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
-
Features
Spacer
Contact Finish
Gold
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4,883 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
180$128.64422$23,155.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

4,883In Stock
Ships from WEC