cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5223000-5

DigiKey Part Number
5223000-5-ND
Manufacturer
Manufacturer Product Number
5223000-5
Description
CONN HEADER FUTUREBUS 150POS PCB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 Connector Header, Male Pins Through Hole Natural Futurebus
Datasheet
 Datasheet
EDA/CAD Models
5223000-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Futurebus
Number of Positions
150
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$201.27000$201.27
10$171.09400$1,710.94
25$160.37920$4,009.48
50$152.72660$7,636.33
108$144.65528$15,622.77
324$133.87747$43,376.30
540$129.14483$69,738.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.