1-5221629-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 76
Unit Price: $93.37100
Datasheet
1-221629-6, 1-5221629-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5221629-6

DigiKey Part Number
A33822-ND
Manufacturer
Manufacturer Product Number
1-5221629-6
Description
CONN TERMINATOR PLUG BNC 50OHM
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin BNC 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
1-5221629-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Obsolete
Connector Style
BNC
Connector Type
Plug, Male Pin
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Nickel
Contact Material
Brass
Contact Finish
Gold
Features
Lanyard
Body Material
Brass
Dielectric Material
Polyethylene (PE)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes