
1-221629-6 | |
---|---|
DigiKey Part Number | A24568-ND |
Manufacturer | |
Manufacturer Product Number | 1-221629-6 |
Description | CONN TERMINATOR PLUG BNC 50OHM |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 1-221629-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | Lanyard | |
Body Material | Brass | |
Dielectric Material | Polyethylene (PE) | |
Base Product Number |