52189
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52189

DigiKey Part Number
A27492-ND
Manufacturer
Manufacturer Product Number
52189
Description
CONN RING CIRC 24-26AWG #4 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 24-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
52189 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
4 Stud
Thickness
0.027" (0.69mm)
Width - Outer Edges
0.203" (5.16mm)
Length - Overall
0.736" (18.69mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
24-26 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.050" ~ 0.105" (1.27mm ~ 2.67mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,027
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.30000$9.30
10$7.87300$78.73
25$7.37520$184.38
50$7.02280$351.14
100$6.68750$668.75
250$6.26832$1,567.08
500$5.96892$2,984.46
1,000$5.68403$5,684.03
3,000$5.26011$15,780.33
Manufacturers Standard Package