
521411-2 | |
|---|---|
DigiKey Part Number | A111285TR-ND - Tape & Reel (TR) A111285CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521411-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521411-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.050" ~ 0.100" (1.27mm ~ 2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $3.76100 | $37.61 |
| 25 | $3.52440 | $88.11 |
| 50 | $3.35640 | $167.82 |
| 100 | $3.19570 | $319.57 |
| 250 | $2.99548 | $748.87 |
| 500 | $2.85222 | $1,426.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $2.21476 | $3,986.57 |
| 3,600 | $2.10906 | $7,592.62 |
| 5,400 | $2.04958 | $11,067.73 |
| 9,000 | $1.97706 | $17,793.54 |
| 12,600 | $1.97415 | $24,874.29 |

