
5145300-2 | |
|---|---|
DigiKey Part Number | A136960-ND |
Manufacturer | |
Manufacturer Product Number | 5145300-2 |
Description | CONN SMART CARD R/A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5145300-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | Smart Card | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.144" (3.66mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.17000 | $93.17 |
| 10 | $79.20300 | $792.03 |
| 28 | $73.65393 | $2,062.31 |
| 56 | $70.13696 | $3,927.67 |
| 112 | $66.78973 | $7,480.45 |
| 252 | $63.07718 | $15,895.45 |
| 504 | $60.06954 | $30,275.05 |
| 1,008 | $58.54363 | $59,011.98 |









