cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5120677-2

DigiKey Part Number
5120677-2-ND
Manufacturer
Manufacturer Product Number
5120677-2
Description
CONN HEADER DUAL BEAM 30POS PCB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
30 Connector Header, Male Pins and Blades Through Hole Dual Beam, Right Side
Datasheet
 Datasheet
EDA/CAD Models
5120677-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins and Blades
Connector Style
Dual Beam, Right Side
Number of Positions
30
Number of Positions Loaded
All
Pitch
0.098" (2.50mm)
Number of Rows
6
Number of Columns
5
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
1.15A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
510$63.43576$32,352.24
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.