5050865, 5645500-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5050865-1

DigiKey Part Number
A32394-ND
Manufacturer
Manufacturer Product Number
5050865-1
Description
CONN PIN RCPT .034-.041 SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.034" ~ 0.041" (0.86mm ~ 1.04mm) No Tail Solder
Datasheet
 Datasheet
EDA/CAD Models
5050865-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.260" (6.60mm)
Accepts Pin Diameter
0.034" ~ 0.041" (0.86mm ~ 1.04mm)
Accepts Square Pin Size
-
Pin Hole Diameter
-
Mounting Hole Diameter
0.072" (1.83mm)
Flange Diameter
0.089" (2.26mm)
Tail Diameter
-
Socket Depth
0.247" (6.27mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
Knockout Bottom
Operating Temperature
-65°C ~ 126°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,256
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.23000$7.23
10$6.14200$61.42
25$5.75760$143.94
50$5.48340$274.17
100$5.22060$522.06
250$4.89344$1,223.36
500$4.65958$2,329.79
2,000$4.22530$8,450.60
4,000$4.02370$16,094.80
Manufacturers Standard Package