
5-969484-7 | |
---|---|
DigiKey Part Number | A117714-ND |
Manufacturer | |
Manufacturer Product Number | 5-969484-7 |
Description | CONN RCPT HSG 3POS 5.00MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-969484-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.85900 | $38.59 |
25 | $3.61960 | $90.49 |
50 | $3.44700 | $172.35 |
100 | $3.28190 | $328.19 |
250 | $3.07616 | $769.04 |
500 | $2.92936 | $1,464.68 |
2,000 | $2.65614 | $5,312.28 |
4,000 | $2.52936 | $10,117.44 |