Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3-969484-6 | |
|---|---|
DigiKey Part Number | 3-969484-6-ND |
Manufacturer | |
Manufacturer Product Number | 3-969484-6 |
Description | CONN RCPT HSG 3POS 5.00MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1241961-7 | TE Connectivity AMP Connectors | 0 | 1-1241961-7-ND | $1.97311 | Parametric Equivalent |
| 1-1241961-8 | TE Connectivity AMP Connectors | 14,520 | A120250-ND | $6.25000 | Parametric Equivalent |
| 1-1241961-9 | TE Connectivity AMP Connectors | 0 | A125583-ND | $3.39293 | Parametric Equivalent |
| 1-144546-0 | TE Connectivity AMP Connectors | 1,565 | A122510-ND | $15.62000 | Parametric Equivalent |
| 1-1955422-7 | TE Connectivity AMP Connectors | 0 | A117174-ND | $2.32648 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.84900 | $5,698.00 |












