5-968221-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-968221-1

DigiKey Part Number
17-5-968221-1TR-ND - Tape & Reel (TR)
17-5-968221-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-968221-1
Description
MQS SOCKET CONTACT F. MULTIPLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5-968221-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136,478
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.73500$7.35
25$0.68960$17.24
50$0.65520$32.76
100$0.62490$62.49
250$0.58524$146.31
500$0.55728$278.64
1,000$0.53066$530.66
2,500$0.49733$1,243.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.36312$3,631.20
20,000$0.34578$6,915.60
30,000$0.33602$10,080.60
50,000$0.32413$16,206.50
70,000$0.31652$22,156.40
100,000$0.30866$30,866.00
250,000$0.28935$72,337.50
Manufacturers Standard Package