
5-963716-1 | |
---|---|
DigiKey Part Number | 17-5-963716-1TR-ND - Tape & Reel (TR) 17-5-963716-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-963716-1 |
Description | CONN PIN 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-963716-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $1.12700 | $11.27 |
25 | $1.05880 | $26.47 |
50 | $1.00800 | $50.40 |
100 | $0.95990 | $95.99 |
250 | $0.89924 | $224.81 |
500 | $0.85644 | $428.22 |
1,000 | $0.81543 | $815.43 |
2,500 | $0.76429 | $1,910.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.65838 | $6,583.80 |
20,000 | $0.62695 | $12,539.00 |
30,000 | $0.60927 | $18,278.10 |
50,000 | $0.58772 | $29,386.00 |
70,000 | $0.57394 | $40,175.80 |
100,000 | $0.55968 | $55,968.00 |