2834006 Drawing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2834006 Drawing
5-2834006-2

5-2834006-2

DigiKey Part Number
A124898TR-ND - Tape & Reel (TR)
A124898CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-2834006-2
Description
2P MRPK _WE/RD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
5-2834006-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
2
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.157" (4.00mm)
Fastening Type
-
Features
-
Housing Color
Natural, Red
Wire Gauge
18 AWG, 20 AWG, 22 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Resin
Operating Temperature
-40°C ~ 125°C
Voltage Rating
400V
Current Rating (Amps)
5A, 6A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,690
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.42000$12.42
10$10.56300$105.63
100$8.97770$897.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$7.36425$5,891.40
1,600$7.01273$11,220.37
2,400$6.81509$16,356.22
4,000$6.57398$26,295.92
5,600$6.41987$35,951.27
8,000$6.26048$50,083.84
Manufacturers Standard Package