
5-2375948-3 | |
---|---|
DigiKey Part Number | 17-5-2375948-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-2375948-3 |
Description | DYNAMIC D1000 SLIM REC HSG 3P X |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.106" (2.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.106" (2.70mm) | |
Number of Rows | 2 | |
Row Spacing | 0.106" (2.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $1.32153 | $10,572.24 |