Parametric Equivalent

5-1871057-0 | |
|---|---|
DigiKey Part Number  | A120721-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 5-1871057-0  | 
Description  | CONN RCPT HSG 40POS 2.00MM  | 
Customer Reference  | |
Detailed Description  | 40 Rectangular Connectors - Housings Receptacle Red 0.079" (2.00mm)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 5-1871057-0 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Connector Type  | ||
Contact Type  | Female Socket  | |
Number of Positions  | ||
Pitch  | 0.079" (2.00mm)  | |
Number of Rows  | 2  | |
Row Spacing  | 0.130" (3.30mm)  | |
Mounting Type  | Free Hanging (In-Line)  | |
Contact Termination  | Crimp  | |
Fastening Type  | Locking Ramp  | |
Color  | Red  | |
Features  | -  | |
Insulation Material  | Thermoplastic, Polyester, Glass Filled  | |
Operating Temperature  | -55°C ~ 105°C  | |
Note  | Contacts Not Included  | |
Base Product Number  | 


