
5-160429-6 | |
---|---|
DigiKey Part Number | A131098TR-ND - Tape & Reel (TR) A131098CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-160429-6 |
Description | CONN QC RCPT 13-17AWG 0.187 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 5-160429-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | 0.591" (15.00mm) | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.169" (3.00mm ~ 4.29mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.92100 | $19.21 |
25 | $1.80000 | $45.00 |
50 | $1.71440 | $85.72 |
100 | $1.63230 | $163.23 |
250 | $1.52956 | $382.39 |
500 | $1.45646 | $728.23 |
1,000 | $1.38692 | $1,386.92 |
2,500 | $1.30000 | $3,250.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $0.98919 | $11,870.28 |
24,000 | $0.94591 | $22,701.84 |