
5-1418758-2 | |
|---|---|
DigiKey Part Number | 17-5-1418758-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-1418758-2 |
Description | TAB CONTACT 1.2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 22-23 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-1418758-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-23 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.95217 | $19,521.70 |


