5-103974-8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $13.30552
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $13.30552
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $15.56786
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $15.56993
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $9.24151
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $13.30552
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $16.02586
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $9.24151
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $9.24151
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $14.78494
Datasheet
(5)-103976-8, (5)-103974-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
(5)-103976-8, (5)-103974-8

5-103974-8

DigiKey Part Number
5-103974-8-ND
Manufacturer
Manufacturer Product Number
5-103974-8
Description
CONN RCPT 9POS IDC 22-26AWG TIN
Customer Reference
Detailed Description
9 Position Rectangular Receptacle Connector IDC Tin 22-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
9
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
22-26 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes