5-103953-3 | |
---|---|
DigiKey Part Number | 5-103953-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-103953-3 |
Description | CONN PLUG 4POS IDC 26-30AWG TIN |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Tin 26-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-30 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |