
444312-1 | |
|---|---|
DigiKey Part Number | A128824-ND |
Manufacturer | |
Manufacturer Product Number | 444312-1 |
Description | HSG 12 POSN, FUSE CONTACT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 12 Circuit Blade Chassis Mount - Bracket; Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 444312-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 12 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $9.43900 | $94.39 |
| 25 | $8.85040 | $221.26 |
| 50 | $8.42780 | $421.39 |
| 100 | $8.02470 | $802.47 |
| 450 | $7.21591 | $3,247.16 |
| 900 | $6.87136 | $6,184.22 |
| 1,350 | $6.67758 | $9,014.73 |
| 2,700 | $6.35898 | $17,169.25 |










