
440146-9 | |
|---|---|
DigiKey Part Number | A98729-ND |
Manufacturer | |
Manufacturer Product Number | 440146-9 |
Description | CONN RCPT HSG 9POS 1.25MM |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 440146-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $4.89200 | $48.92 |
| 25 | $4.58440 | $114.61 |
| 50 | $4.36560 | $218.28 |
| 100 | $4.15680 | $415.68 |
| 250 | $3.89600 | $974.00 |
| 500 | $3.70970 | $1,854.85 |
| 1,000 | $3.53253 | $3,532.53 |
| 3,000 | $3.26895 | $9,806.85 |




