Connector Header Through Hole 9 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 9 position 0.049" (1.25mm)
1734598-9
1734598-9

1734598-9

DigiKey Part Number
A99921-ND
Manufacturer
Manufacturer Product Number
1734598-9
Description
CONN HEADER VERT 9POS 1.25MM
Customer Reference
Detailed Description
Connector Header Through Hole 9 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
1734598-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
0.067" (1.70mm)
Overall Contact Length
-
Insulation Height
0.185" (4.70mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
120.0µin (3.05µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T, Glass Filled
Features
-
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
100VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$9.54000$9.54
47$7.24191$340.37
141$6.70078$944.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.