
42742-2 | |
---|---|
DigiKey Part Number | A27637TR-ND - Tape & Reel (TR) A27637CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42742-2 |
Description | CONN QC RCPT 12-18AWG 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42742-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.210" (2.79mm ~ 5.33mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.46200 | $14.62 |
25 | $1.36640 | $34.16 |
50 | $1.30220 | $65.11 |
100 | $1.23990 | $123.99 |
250 | $1.16204 | $290.51 |
500 | $1.10636 | $553.18 |
1,000 | $1.05347 | $1,053.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.93234 | $3,729.36 |
8,000 | $0.88783 | $7,102.64 |
12,000 | $0.86278 | $10,353.36 |
20,000 | $0.83224 | $16,644.80 |
28,000 | $0.81273 | $22,756.44 |
40,000 | $0.79254 | $31,701.60 |
100,000 | $0.74296 | $74,296.00 |