
42400-1 | |
|---|---|
DigiKey Part Number | A27610TR-ND - Tape & Reel (TR) A27610CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42400-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42400-1 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.750" (19.05mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.95400 | $9.54 |
| 25 | $0.89440 | $22.36 |
| 50 | $0.85020 | $42.51 |
| 100 | $0.80980 | $80.98 |
| 250 | $0.75868 | $189.67 |
| 500 | $0.72250 | $361.25 |
| 1,000 | $0.68789 | $687.89 |
| 2,500 | $0.64476 | $1,611.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.60218 | $6,021.80 |
| 20,000 | $0.57343 | $11,468.60 |
| 30,000 | $0.55726 | $16,717.80 |
| 50,000 | $0.53754 | $26,877.00 |
| 70,000 | $0.52493 | $36,745.10 |
| 100,000 | $0.51190 | $51,190.00 |
















