
STO-61T-250N | |
|---|---|
DigiKey Part Number | 455-STO-61T-250N-ND |
Manufacturer | |
Manufacturer Product Number | STO-61T-250N |
Description | STO 250 SERIES TAB-ON CHAIN TERM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.748" (19.00mm) |
Manufacturer JST Sales America Inc. | Termination Crimp |
Packaging Bulk | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.031" (0.79mm) | Insulation Diameter 0.110" ~ 0.150" (2.79mm ~ 3.81mm) |
Tab Length 0.307" (7.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 42400-1 | TE Connectivity AMP Connectors | 35,264 | A27610CT-ND | $1.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.41926 | $2,096.30 |


