42329-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42329-1

DigiKey Part Number
A111183TR-ND - Tape & Reel (TR)
A111183CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42329-1
Description
CONN SPLICE 3200-3900 CMA CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 3200-3900 CMA
Datasheet
 Datasheet
EDA/CAD Models
42329-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Crimpband, Open Band
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
3200-3900 CMA
Insulation
Non-Insulated
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153,910
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.82500$8.25
25$0.77120$19.28
50$0.73520$36.76
100$0.70010$70.01
250$0.65612$164.03
500$0.62460$312.30
1,000$0.59478$594.78
2,500$0.55748$1,393.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
33,000$0.45350$14,965.50
66,000$0.43186$28,502.76
99,000$0.41969$41,549.31
165,000$0.40484$66,798.60
Manufacturers Standard Package