
41772-1 | |
|---|---|
DigiKey Part Number | A107194TR-ND - Tape & Reel (TR) A107194CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41772-1 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41772-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.300" (7.62mm) | |
Length - Overall | 0.750" (19.05mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.27300 | $12.73 |
| 25 | $1.19120 | $29.78 |
| 50 | $1.13400 | $56.70 |
| 100 | $1.07940 | $107.94 |
| 250 | $1.01132 | $252.83 |
| 500 | $0.96302 | $481.51 |
| 1,000 | $0.91702 | $917.02 |
| 2,500 | $0.85955 | $2,148.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $0.78010 | $5,460.70 |
| 14,000 | $0.74287 | $10,400.18 |
| 21,000 | $0.72192 | $15,160.32 |
| 35,000 | $0.69637 | $24,372.95 |
| 49,000 | $0.68004 | $33,321.96 |
| 70,000 | $0.66316 | $46,421.20 |
















