
41450-1 | |
|---|---|
DigiKey Part Number | A107191TR-ND - Tape & Reel (TR) A107191CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41450-1 |
Description | CONN QC RCPT 10-14AWG 0.250 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 41450-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.770" (19.56mm) | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.200" (3.81mm ~ 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.91600 | $19.16 |
| 25 | $1.79560 | $44.89 |
| 50 | $1.71000 | $85.50 |
| 100 | $1.62870 | $162.87 |
| 250 | $1.52656 | $381.64 |
| 500 | $1.45356 | $726.78 |
| 1,000 | $1.38409 | $1,384.09 |
| 2,500 | $1.29738 | $3,243.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.27249 | $6,362.45 |
| 10,000 | $1.21175 | $12,117.50 |
| 15,000 | $1.17758 | $17,663.70 |
| 25,000 | $1.13591 | $28,397.75 |
| 35,000 | $1.10928 | $38,824.80 |
| 50,000 | $1.08174 | $54,087.00 |
























