
DTT31-A2A111AE2CAB | |
|---|---|
DigiKey Part Number | 4614-DTT31-A2A111AE2CAB-ND |
Manufacturer | |
Manufacturer Product Number | DTT31-A2A111AE2CAB |
Description | SENSOR FLOW SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flow Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | - | |
Voltage - Input | - | |
Port Size | - | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,210.48000 | $4,210.48 |










