
40668 | |
---|---|
DigiKey Part Number | A125093TR-ND - Tape & Reel (TR) A125093CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40668 |
Description | CONN RING CIRC 16-20AWG #2 CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40668 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.175" (4.45mm) | |
Length - Overall | 0.340" (8.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.97700 | $9.77 |
25 | $0.90320 | $22.58 |
50 | $0.84740 | $42.37 |
100 | $0.79730 | $79.73 |
250 | $0.73504 | $183.76 |
500 | $0.69104 | $345.52 |
1,000 | $0.64982 | $649.82 |
2,500 | $0.59904 | $1,497.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
100,000 | $0.84224 | $84,224.00 |