4-964286-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 5,376
Unit Price: $11.69000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-964286-1

DigiKey Part Number
4-964286-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4-964286-1
Description
CONN SOCKET 17-20AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 17-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
17-20 AWG
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes