
1-929939-1 | |
---|---|
DigiKey Part Number | 17-1-929939-1TR-ND - Tape & Reel (TR) 17-1-929939-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-929939-1 |
Description | CONN SOCKET 17-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1-929939-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.69000 | $11.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,750 | $2.64691 | $9,925.91 |
7,500 | $2.52061 | $18,904.58 |
11,250 | $2.44955 | $27,557.44 |
18,750 | $2.36291 | $44,304.56 |
26,250 | $2.30753 | $60,572.66 |