4-2340321-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-2340321-6

DigiKey Part Number
17-4-2340321-6-ND
Manufacturer
Manufacturer Product Number
4-2340321-6
Description
ASSY STRADDLE MOUNT 168P 110 SLI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
4-2340321-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
28; 14; 28; 14
Number of Positions
168
Card Thickness
0.110" (2.79mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
-
Mounting Type
Board Edge, Straddle Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
Straddle Mount Opening, Unthreaded, 0.087" (2.20mm)
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Termination Rows
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$151.82000$151.82
10$129.01100$1,290.11
100$109.66780$10,966.78
648$99.76174$64,645.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.