Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

4-2316110-0 | |
|---|---|
DigiKey Part Number | 17-4-2316110-0-ND |
Manufacturer | |
Manufacturer Product Number | 4-2316110-0 |
Description | 40P,2MM,REC,HSG,DR,CRIMP,LATCH,B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-2316110-0 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10073599-040LF | Amphenol CS (FCI) | 344 | 609-10073599-040LF-ND | $16.85000 | Parametric Equivalent |
| 5016464000 | Molex | 2,173 | WM12257-ND | $13.15000 | Parametric Equivalent |
| PADP-40V-1-S | JST Sales America Inc. | 0 | 455-PADP-40V-1-S-ND | $1.78752 | Parametric Equivalent |
| PUDP-40V-S | JST Sales America Inc. | 23,768 | 455-2484-ND | $4.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.00366 | $24,010.98 |




