Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PADP-40V-1-S | |
|---|---|
DigiKey Part Number | 455-PADP-40V-1-S-ND |
Manufacturer | |
Manufacturer Product Number | PADP-40V-1-S |
Description | PAD HOUSING |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PUDP-40V-S | JST Sales America Inc. | 23,767 | 455-2484-ND | $4.52000 | Parametric Equivalent |
| 10073599-040LF | Amphenol CS (FCI) | 344 | 609-10073599-040LF-ND | $16.85000 | Parametric Equivalent |
| 4-2316110-0 | TE Connectivity AMP Connectors | 0 | 17-4-2316110-0-ND | $8.00366 | Parametric Equivalent |
| 5016464000 | Molex | 2,156 | WM12257-ND | $13.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.78752 | $893.76 |




