4-2120871-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 48
Unit Price: $39.85750
Datasheet
4-2120871-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-2120871-1

4-2120871-1

DigiKey Part Number
A121735-ND
Manufacturer
Manufacturer Product Number
4-2120871-1
Description
CONN MOD JACK 8P8C UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
4-2120871-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Panel Mount
Orientation
90° Angle (Right)
Termination
Screw
Shielding
Unshielded
Ratings
-
Features
Assembly Kit
LED Color
Does Not Contain LED
Ingress Protection
IP67 - Dust Tight, Waterproof
Tab Direction
User Selectable
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 126 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

126In Stock
Ships from WEC