


4-1971772-2 | |
|---|---|
DigiKey Part Number | 4-1971772-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-1971772-2 |
Description | CONN RCPT HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Yellow 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1971772-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | Glow Wire Compliant | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $4.33200 | $43.32 |
| 25 | $4.05960 | $101.49 |
| 50 | $3.86720 | $193.36 |
| 100 | $3.68190 | $368.19 |
| 275 | $3.42745 | $942.55 |
| 550 | $3.26384 | $1,795.11 |
| 1,100 | $3.10795 | $3,418.75 |
| 2,750 | $2.91333 | $8,011.66 |


