cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1775635-0

DigiKey Part Number
4-1775635-0-ND
Manufacturer
Manufacturer Product Number
4-1775635-0
Description
CONN FPC BOTTOM 40POS 0.5MM R/A
Customer Reference
Detailed Description
40 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
EDA/CAD Models
4-1775635-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
40
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.081" (2.05mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Polyamide (PA6T), Nylon 6T
Features
Solder Retention
Voltage Rating
250V
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
30.0µin (0.76µm)
Housing Color
Natural
Actuator Color
Ivory
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.