368533-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

368533-1

DigiKey Part Number
17-368533-1-ND
Manufacturer
Manufacturer Product Number
368533-1
Description
E-S MK-2(+) 8P PLUG ASS'Y
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.189" (4.80mm)
Datasheet
 Datasheet
EDA/CAD Models
368533-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.189" (4.80mm)
Number of Rows
2
Row Spacing
0.220" (5.60mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 671
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.19000$18.19
10$15.43600$154.36
25$14.46320$361.58
50$13.77320$688.66
100$13.11480$1,311.48
300$12.13603$3,640.81
500$11.70646$5,853.23
1,000$11.14777$11,147.77
2,500$10.45026$26,125.65
Manufacturers Standard Package