35109-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,792
Unit Price: $11.92000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,008
Unit Price: $5.51000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,864
Unit Price: $6.99000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $3.86000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11,060
Unit Price: $4.85000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,010
Unit Price: $16.69000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 74,198
Unit Price: $4.52000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,154
Unit Price: $7.48000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9,984
Unit Price: $6.33000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,617
Unit Price: $5.43000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 13,843
Unit Price: $4.36000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 47,332
Unit Price: $3.86000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $1.67779
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $2.15622
Datasheet
Image for 35109-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35109-1

DigiKey Part Number
17-35109-1-ND
Manufacturer
Manufacturer Product Number
35109-1
Description
TERM, PIDG, R,12-10, #10, BLU IN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
35109-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.039" (0.99mm)
Width - Outer Edges
0.357" (9.07mm)
Length - Overall
1.083" (27.51mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.150" ~ 0.250" (3.81mm ~ 6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$2.16812$10,840.60
Manufacturers Standard Package