
2-35109-1 | |
|---|---|
DigiKey Part Number | A1082TR-ND - Tape & Reel (TR) A1082CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-35109-1 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-35109-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 1.083" (27.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.250" (3.81mm ~ 6.35mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $4.11100 | $41.11 |
| 25 | $3.85080 | $96.27 |
| 50 | $3.66680 | $183.34 |
| 100 | $3.49080 | $349.08 |
| 250 | $3.27184 | $817.96 |
| 500 | $3.11546 | $1,557.73 |
| 1,000 | $2.96656 | $2,966.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.86424 | $7,160.60 |
| 5,000 | $2.72753 | $13,637.65 |
| 7,500 | $2.65063 | $19,879.72 |
| 12,500 | $2.55686 | $31,960.75 |
| 17,500 | $2.49691 | $43,695.93 |
| 25,000 | $2.43493 | $60,873.25 |









