350762-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 40
Unit Price: $39.05000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 248
Unit Price: $10.44000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4,994
Unit Price: $14.72000
Datasheet
6 Position Header Connector 0.250" (6.35mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350762-3

DigiKey Part Number
A1497-ND
Manufacturer
Manufacturer Product Number
350762-3
Description
CONN HDR 6POS 0.25 GOLD PCB
Customer Reference
Detailed Description
6 Position Header Connector 0.250" (6.35mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Locking Ramp
Series
Contact Finish - Mating
Packaging
Bulk
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Obsolete
Insulation Color
Natural
Connector Type
Insulation Height
0.550" (13.97mm)
Contact Type
Female Socket
Contact Length - Post
0.155" (3.94mm)
Style
Board to Cable/Wire
Material Flammability Rating
UL94 V-2
Number of Positions
Contact Finish - Post
Tin-Lead
Number of Positions Loaded
All
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Contact Shape
Circular
Number of Rows
3
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.250" (6.35mm)
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
350762-5TE Connectivity AMP Connectors40A31762-ND$39.05000Direct
350762-4TE Connectivity AMP Connectors248A1496-ND$10.44000Similar
350827-1TE Connectivity AMP Connectors4,994A14330-ND$14.72000Similar
Obsolete
This product is no longer manufactured. View Substitutes