



350762-5 | |
|---|---|
DigiKey Part Number | A31762-ND |
Manufacturer | |
Manufacturer Product Number | 350762-5 |
Description | CONN HDR 6POS 0.25 GOLD PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header Connector 0.250" (6.35mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 350762-5 Models |
Category | Termination |
Mfr | Fastening Type Locking Ramp |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Natural |
Connector Type | Insulation Height 0.550" (13.97mm) |
Contact Type Female Socket | Contact Length - Post 0.155" (3.94mm) |
Style Board to Cable/Wire | Material Flammability Rating UL94 V-2 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Contact Shape Circular |
Number of Rows 3 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.250" (6.35mm) | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.05000 | $39.05 |
| 10 | $33.15700 | $331.57 |
| 100 | $28.18330 | $2,818.33 |
| 500 | $25.15796 | $12,578.98 |
| 1,000 | $23.95794 | $23,957.94 |









