
350509-1 | |
|---|---|
DigiKey Part Number | A29896TR-ND - Tape & Reel (TR) A29896CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350509-1 |
Description | CONN RING CIRC 16-22AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350509-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 0.772" (19.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.105" (2.67mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $2.23500 | $22.35 |
| 25 | $2.09200 | $52.30 |
| 50 | $1.99240 | $99.62 |
| 100 | $1.89770 | $189.77 |
| 250 | $1.77824 | $444.56 |
| 500 | $1.69322 | $846.61 |
| 1,000 | $1.61236 | $1,612.36 |
| 2,500 | $1.51131 | $3,778.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.38666 | $8,319.96 |
| 12,000 | $1.32047 | $15,845.64 |
| 18,000 | $1.28325 | $23,098.50 |
| 30,000 | $1.23785 | $37,135.50 |
| 42,000 | $1.20883 | $50,770.86 |
| 60,000 | $1.17883 | $70,729.80 |

